onsemiNCP6354BMTAATBGDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 2A 8-Pin WDFN EP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 2 mm |
Package Length | 2 mm |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | WDFN EP |
8 | |
Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down NCP6354BMTAATBG DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.3 V that does not exceed 5.5 V. With an adjustable output that has a voltage of 0.6 to 5.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of -0.5%/A(Typ) and line regulation of 0%/V(Typ). It has a switching frequency of 3300 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |