onsemiNCP6914AFCBT1GPMIC Solutions
Power Management IC 2.3V to 5.5V 20-Pin WLCSP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.39(Max) mm |
Package Width | 1.77 mm |
Package Length | 2.06 mm |
PCB changed | 20 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
20 | |
Lead Shape | Ball |
EDA / CAD Models |