50% Off

onsemiNCP694D10HT1GLinear Regulators

LDO Regulator Pos 1V 1A 6-Pin(5+Tab) SOT-89 T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO NCP694D10HT1G linear regulator from ON Semiconductor to control your voltage levels! This device has a maximum power dissipation of 900 mW. Its typical dropout voltage at current is 0.22@300mA|0.64@1A V. This voltage regulation device's single output can produce a current up to 1(Typ) A. By only needing an input voltage of 1.4 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1 V, this is power management at its best. At a load regulation of 15mV and line regulation of 0.2%/V your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 900 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.47@300mA V.

9 parts: Ships tomorrow

This item has been discontinued

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1744+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      9
      Country Of origin:
      Japan
         
      • Price: $0.0007
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1744+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Japan
      • In Stock: 9 parts
      • Price: $0.0007