onsemiNCP700BMT28TBGLinear Regulators

LDO Regulator Pos 2.8V 0.2A 6-Pin WDFN T/R

This LDO NCP700BMT28TBG linear regulator developed by ON Semiconductor keeps the power stable! Its typical dropout voltage at current is 0.12@200mA|0.115@200mA|0.11@200mA V. It has an overall accuracy of ±2.5 %. This voltage regulation device's single output can produce a current up to 0.2 A. It only needs a voltage of at least 2.5 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Users like the load regulation of 5mV and line regulation of 4mV. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. The maximum dropout voltage is 0.205@200mA|0.19@200mA|0.185@200mA V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    17 weeks
    • Price: $0.2539
    1. 3000+$0.2539
    2. 6000+$0.2513
    3. 9000+$0.2488
    4. 12000+$0.2463
    5. 15000+$0.2438
    6. 24000+$0.2414
    7. 30000+$0.2390
    8. 45000+$0.2366
    9. 75000+$0.2342