EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2.5 |
Output Type | Fixed |
Output Voltage (V) | 3 |
Maximum Output Current (A) | 0.2 |
Minimum Input Voltage (V) | 2.5 |
Maximum Input Voltage (V) | 5.5 |
Maximum Dropout Voltage @ Current (V) | 0.185@200mA|0.19@200mA|0.205@200mA |
Line Regulation | 4mV |
Load Regulation | 5mV |
Maximum Quiescent Current (mA) | 100 |
Junction to Ambient | 204°C/W |
Junction to Case | 92°C/W |
Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSOP |
Pin Count | 5 |
Lead Shape | Gull-wing |
Make a theoretical system actual by providing stable voltages with this LDO NCP700BSN30T1G linear regulator from ON Semiconductor. It has an overall accuracy of ±2.5 %. Its typical dropout voltage at current is 0.12@200mA|0.115@200mA|0.11@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.5 V that does not exceed 5.5 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Using a load regulation of 5mV and line regulation of 4mV is needed for a programmable DC power supply. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.205@200mA|0.19@200mA|0.185@200mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C.