onsemiNCP702SN30T1GLinear Regulators

LDO Regulator Pos 3V 0.2A 5-Pin TSOP T/R

Use this LDO NCP702SN30T1G linear regulator from ON Semiconductor to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.14@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. It only needs a voltage of at least 2 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 13uV/mA(Typ) and line regulation of 440uV/V(Typ). In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has a maximum operating temperature of 125 °C. The maximum dropout voltage is 0.2@200mA V. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    20 weeks
    • Price: $0.4080
    1. 3000+$0.4080
    2. 6000+$0.4039
    3. 9000+$0.3999
    4. 12000+$0.3959
    5. 15000+$0.3919
    6. 24000+$0.3880
    7. 30000+$0.3841
    8. 45000+$0.3803
    9. 75000+$0.3765