Reduced Price
onsemiNCP703MX18TCGLinear Regulators
LDO Regulator Pos 1.8V 0.3A 6-Pin XDFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
1.8 | |
0.3 | |
2 | |
5.5 | |
600uV/V(Typ) | |
20uV/mA(Typ) | |
0.02 | |
146°C/W | |
Current Limit|Thermal Shutdown Protection | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.4(Max) |
Package Width | 1.5 |
Package Length | 1.5 |
PCB changed | 6 |
Supplier Package | XDFN |
6 |
Stable voltages are always needed for sensitive systems implement this LDO NCP703MX18TCG linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.18@300mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3 A. With a small input voltage of 2 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 20uV/mA(Typ) and line regulation of 600uV/V(Typ) a constant current can be produced at the output of your circuit. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a maximum operating temperature of 150 °C. Its polarity is positive.
EDA / CAD Models |