EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2 |
Output Type | Fixed |
Output Voltage (V) | 2.8 |
Maximum Output Current (A) | 0.3 |
Minimum Input Voltage (V) | 2 |
Maximum Input Voltage (V) | 5.5 |
Line Regulation | 600uV/V(Typ) |
Load Regulation | 20uV/mA(Typ) |
Maximum Quiescent Current (mA) | 0.02 |
Junction to Ambient | 146°C/W |
Special Features | Current Limit|Thermal Shutdown Protection |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.4(Max) |
Package Width | 1.5 |
Package Length | 1.5 |
PCB changed | 6 |
Supplier Package | XDFN |
Pin Count | 6 |
This LDO NCP703MX28TCG linear regulator from ON Semiconductor is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.18@300mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3 A. By only needing an input voltage of 2 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 20uV/mA(Typ) and line regulation of 600uV/V(Typ). Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a maximum operating temperature of 150 °C. Its polarity is positive.