onsemiNCP703SN19T1GLinear Regulators

LDO Regulator Pos 1.9V 0.3A 5-Pin TSOP T/R

This LDO NCP703SN19T1G linear regulator from ON Semiconductor acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.18@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. By only needing an input voltage of 2 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.9 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 20uV/mA(Typ) and line regulation of 600uV/V(Typ). This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a maximum operating temperature of 150 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    20 weeks
    • Price: $0.4442
    1. 3000+$0.4442
    2. 6000+$0.4420
    3. 9000+$0.4397
    4. 12000+$0.4375
    5. 15000+$0.4352
    6. 24000+$0.4329
    7. 30000+$0.4306
    8. 45000+$0.4283
    9. 75000+$0.4259