EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2 |
Output Type | Fixed |
Output Voltage (V) | 1.8 |
Maximum Output Current (A) | 0.5 |
Minimum Input Voltage (V) | 2.5 |
Maximum Input Voltage (V) | 5.5 |
Maximum Dropout Voltage @ Current (V) | 0.35@500mA |
Line Regulation | 750uV/V(Typ) |
Load Regulation | 12uV/mA(Typ) |
Maximum Quiescent Current (mA) | 0.025 |
Junction to Ambient | 116.5°C/W |
Special Features | Current Limit|Thermal Shutdown Protection |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | WDFN EP |
Pin Count | 6 |
Lead Shape | No Lead |
If you need to maintain a steady voltage on your circuit, then this LDO NCP705MT18TCG linear regulator from ON Semiconductor is perfect for you! Its typical dropout voltage at current is 0.23@500mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.5 A. By only needing an input voltage of 2.5 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Users like the load regulation of 12uV/mA(Typ) and line regulation of 750uV/V(Typ). This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.35@500mA V. This voltage regulation device has a maximum operating temperature of 150 °C. Its polarity is positive.