EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 2 mm |
Package Length | 2 mm |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | WDFN EP |
Pin Count | 6 |
Lead Shape | No Lead |
Make a theoretical system actual by providing stable voltages with this LDO NCP705MT30TCG linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.23@500mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. Using a load regulation of 12uV/mA(Typ) and line regulation of 750uV/V(Typ) is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a maximum operating temperature of 150 °C. The maximum dropout voltage is 0.35@500mA V. Its polarity is positive.