onsemiNCP718BSN330T1GLinear Regulators
LDO Regulator Pos 3.3V 0.8A 5-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3.3 | |
0.8 | |
2.5 | |
24 | |
0.44@300mA | |
10mV(Typ) | |
10mV(Typ) | |
0.008 | |
0.3 | |
235°C/W | |
Current Limit|Thermal Shutdown Protection | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.87 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |