onsemiNCP785AH50T1GLinear Regulators

Standard Regulator Pos 5V 0.0105A 4-Pin(3+Tab) SOT-89 T/R

Having trouble maintaining a steady voltage? This standard NCP785AH50T1G linear regulator from ON Semiconductor will give you control over the voltage levels of your circuit. It has an overall accuracy of ±5 %. This voltage regulation device's single output can produce a current up to 0.0105(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 50 V and not exceeding a voltage of 450 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Using a load regulation of 1% and line regulation of 0.5% is needed for a programmable DC power supply. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a maximum operating temperature of 150 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    9 weeks
    • Price: $0.4066
    1. 2500+$0.4066