onsemiNCP803SN400T1GSupervisory Circuits
Processor Supervisor 4V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.94 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Using the NCP803SN400T1G microprocessor supervisory circuit from ON Semiconductor will make sure your circuit is protected from any emergencies. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature range of -40 °C to 105 °C. It has a typical reset threshold voltage of 4 V, with a minimum of 3.94 V and a maximum of 4.06 V. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
