onsemiNCP81233MNTXGDC to DC Controllers
DC/DC Cntrlr Hex-OUT Step Down 1320kHz 52-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
6 | |
Step Down | |
1320 | |
4.5 | |
12 | |
20 | |
4.5 to 20 | |
17 | |
1480 | |
1080 | |
1200 | |
Yes | |
No | |
PWM | |
Yes | |
-40 | |
100 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 52 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
52 | |
Lead Shape | No Lead |