EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Down|Step Up |
Output Voltage (V) | 5 |
Maximum Switching Frequency (kHz) | 1344 |
Minimum Input Voltage (V) | 4.5 |
Maximum Input Voltage (V) | 32 |
Operating Supply Voltage (V) | 4.5 to 32 |
Typical Gate Driver Pull Up Resistance (Ohm) | 2.8/3.3 |
Typical Gate Driver Pull Down Resistance (Ohm) | 0.9/1.2 |
Maximum Power Dissipation (mW) | 4100 |
Minimum Switching Frequency (kHz) | 1056 |
Typical Switching Frequency (kHz) | 1200 |
Synchronous Rectifier | Yes |
Synchronous Clock | Yes |
Programmability | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 32 |
Lead Shape | No Lead |