EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Maximum Rate of Rise of Off-State Voltage (V/us) | 100(Min) |
Maximum Rate of Rise of On-State Current (A/us) | 50 |
Maximum Gate Trigger Voltage (V) | 1 |
Maximum Gate Trigger Current (mA) | 0.1 |
Surge Current Rating (A) | 9 |
Maximum Holding Current (mA) | 5 |
Repetitive Peak Reverse Voltage (V) | 600 |
Peak On-State Voltage (V) | 1.7@1.6A |
Repetitive Peak Forward Blocking Voltage (V) | 600 |
Rated Average On-State Current (A) | 0.51 |
RMS On-State Current (A) | 0.8 |
Repetitive Peak Off-State Current (mA) | 0.1 |
Maximum Latching Current (mA) | 6 |
Peak Gate Power Dissipation (W) | 2 |
Average Gate Power Dissipation (W) | 0.1 |
Circuit Fusing Consideration (A²S) | 0.32 |
Phase Control | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 2.6(Max) |
Package Length | 4.65(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
Pin Count | 4 |