onsemiNCS2001SQ2T2GOperational Amplifiers - Op Amps
Op Amp Single GP R-R I/O ±3.5V/7V 5-Pin SC-88A T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-88A |
| 5 | |
| Lead Shape | Gull-wing |
Increase functionality to your signal processing circuit with this general purpose amplifier NCS2001SQ2T2G OP amp from ON Semiconductor. Its maximum power dissipation is 286 mW. Its typical dual supply voltage is ±3 V, with a minimum of ±0.45 V and maximum of ±3.5 V. This op amp has a temperature range of -40 °C to 105 °C. This device uses one or two power supplies. It has a single channel per chip. This device utilizes CMOS technology.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
