onsemiNCS20071XV53T2GOperational Amplifiers - Op Amps
Op Amp Single GP R-R O/P 36V 5-Pin SOT-553 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55 mm |
Package Width | 1.2 mm |
Package Length | 1.6 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-553 |
5 |
EDA / CAD Models |