Top Purchased
onsemiNCS20072DR2GOperational Amplifiers - Op Amps
Op Amp Dual GP R-R O/P 36V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
2 | |
Rail to Rail Output | |
CMOS | |
CMOS | |
3@5V | |
2.7 | |
12|15|18|24|28|3|5|9 | |
36 | |
0.000075@5V | |
0.000005@5V | |
0.0002@5V | |
1.06@5V | |
60@5V | |
Single | |
200 | |
2.7@5V | |
30@5V | |
120 | |
0.00025@5V | |
114 | |
60 | |
60 to 65 | |
3 | |
5.6 | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier NCS20072DR2G OP amp from ON Semiconductor produces a large amount of gain. Its maximum power dissipation is 200 mW. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. It has 2 channels per chip. This device uses a single power supply.
EDA / CAD Models |