onsemiNCS20231XV53T2GOperational Amplifiers - Op Amps
Op Amp Single GP R-R O/P 36V 5-Pin SOT-553 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
1 | |
Rail to Rail Output | |
0.95@36V | |
2.7 | |
3|5|9|12|15|18|24|28 | |
36 | |
0.00006@36V | |
0.00006@36V | |
28@36V | |
Single | |
200 | |
4@36V | |
20@36V | |
145 | |
0.03@36V | |
125 | |
80 | |
75 to 109 | |
3 | |
20000 | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55 mm |
Package Width | 1.2 mm |
Package Length | 1.6 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-553 |
5 |