onsemiNCS211RSQT2GSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single R-R O/P 26V 6-Pin SC-88 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-88 |
6 |
EDA / CAD Models |