EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Precision Amplifier |
Manufacturer Type | Precision Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Output |
Process Technology | CMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 0.025@36V |
Minimum Single Supply Voltage (V) | 4 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|5|9 |
Maximum Single Supply Voltage (V) | 36 |
Maximum Input Offset Current (uA) | 0.0005@36V |
Typical Input Bias Current (uA) | 0.0001@36V |
Maximum Input Bias Current (uA) | 0.0005@36V |
Maximum Quiescent Current (mA) | 1.14@36V |
Typical Output Current (mA) | 16 |
Power Supply Type | Single |
Typical Slew Rate (V/us) | 1.6@36V |
Typical Input Noise Voltage Density (nV/rtHz) | 22@36V |
Typical Voltage Gain (dB) | 150 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.1@36V |
Minimum PSRR (dB) | 130 |
Minimum CMRR (dB) | 120 |
Minimum CMRR Range (dB) | >=115 |
Typical Gain Bandwidth Product (MHz) | 2 |
Typical Settling Time (ns) | 45000 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | Micro |
Pin Count | 8 |
Lead Shape | Gull-wing |