EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.5(Max) mm |
Package Width | 1 mm |
Package Length | 1.2 mm |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | UDFN |
Pin Count | 6 |
Lead Shape | No Lead |
Due to a specialized high-gain differential amplifier, this NCS2200AMUT1G comparator circuit from ON Semiconductor will easily distinguish between two input signals. It has a complementary output. This comparator has a temperature range of -40 °C to 105 °C. It has a single channel per chip. This device uses a single power supply. This device utilizes CMOS technology. Its typical PSRR is 80 dB.