EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Manufacturer Type | Voltage Comparator |
Number of Channels per Chip | 2 |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Typical CMRR (dB) | 53 |
Typical PSRR (dB) | 45 |
Maximum Propagation Delay Time (ns) | 500(Typ) |
Output Type | Complementary |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Input Offset Voltage (mV) | 5@6V |
Minimum Single Supply Voltage (V) | 0.85 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 6 |
Maximum Input Bias Current (uA) | 0.000001@6V |
Maximum Supply Current (mA) | 0.03@6V |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.5 |
Package Width | 1.6 |
Package Length | 1.6 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | UDFN |
Pin Count | 8 |
Lead Shape | No Lead |