EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Chopper Amplifier |
Manufacturer Type | Zero Drift Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Input/Output |
Maximum Input Offset Voltage (mV) | 0.03@5V |
Minimum Single Supply Voltage (V) | 1.8 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Input Offset Current (uA) | 0.0008@5.5V |
Typical Input Bias Current (uA) | 0.00006@5.5V |
Maximum Input Bias Current (uA) | 0.0004@5.5V |
Maximum Quiescent Current (mA) | 0.066@5.5V |
Typical Output Current (mA) | 11 |
Power Supply Type | Single |
Typical Slew Rate (V/us) | 0.15@5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 62@5.5V |
Typical Voltage Gain (dB) | 145 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.35@5.5V |
Minimum PSRR (dB) | 106 |
Minimum CMRR (dB) | 106 |
Minimum CMRR Range (dB) | 105 to 115 |
Typical Gain Bandwidth Product (MHz) | 0.27 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
Pin Count | 8 |