Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
The NCS2553DG video distribution amplifier, developed by ON Semiconductor, can easily amplify most analog video signals thanks to a quick step response. This video amplifier has a temperature range of -40 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This device uses a single power supply.
EDA / CAD Models |