Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
3 | |
65 | |
4.75 | |
5 | |
5.25 | |
Single | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |