onsemiNCS325SN2T1GOperational Amplifiers - Op Amps
Op Amp Single Zero Drift Amplifier R-R I/O 5.5V 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSOP |
5 | |
Lead Shape | Gull-wing |
Use this zero drift amplifier NCS325SN2T1G differential amplifier from ON Semiconductor to compare signals. It has a rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |