onsemiNCS7101SN1T1GOperational Amplifiers - Op Amps
Op Amp Single GP R-R I/O ±5V/10V 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 mm |
Package Width | 1.5 mm |
Package Length | 3 mm |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSOP |
5 | |
Lead Shape | Gull-wing |
If you need your circuit to amplify a voltage signal then this general purpose amplifier NCS7101SN1T1G OP amp from ON Semiconductor is perfect for you! Its maximum power dissipation is 364 mW. Its typical dual supply voltage is ±3 V, with a minimum of ±0.9 V and maximum of ±5 V. This op amp has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses one or two power supplies. This device utilizes CMOS technology.
EDA / CAD Models |