Reduced Price
NIC ComponentsNCST10FR060FTRFResistor Fixed Single-Surface Mount
Res Thick Film 0805 0.06 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
The NCST10FR060FTRF fixed single surface-mount resistor from NIC Components makes it easy to add resistors to your circuit board. This product has a resistance value of 60m Ohm. This dependable part has a power rating of 0.125 (1/8) W. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. It has a tolerance of 1%.