Reduced Price
NIC ComponentsNCST12FR620FTRFResistor Fixed Single-Surface Mount
Res Thick Film 1206 0.62 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
620m | |
1% | |
Yes | |
0.25 (1/4) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
No | |
1206 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
3.05 | |
1.55 | |
0.6 | |
Surface Mount |
Use this NCST12FR620FTRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 620m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This product is 3.05 mm long, 0.6 mm tall and 1.55 mm deep. This part has an operating temperature of -55 to 155 °C.