Reduced Price

NIC ComponentsNCST12FR820FTRFResistor Fixed Single-Surface Mount

Res Thick Film 1206 0.82 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R

Use this NCST12FR820FTRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 820m Ohm. This part has a power rating of 0.25 (1/4) W. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 3.05 mm long, 0.6 mm tall and 1.55 mm deep.

4 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1543+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      Taiwan
         
      • Price: $0.0171
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1543+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4 parts
      • Price: $0.0171