onsemiNCT1008CMT3R2GTemperature and Humidity Sensors
Temperature Monitor with Series Resistance Cancellation
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | WDFN |
8 | |
Lead Shape | No Lead |
Easily monitor and reduce power consumption by using this NCT1008CMT3R2G power monitoring system from ON Semiconductor. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has a maximum operating temperature of 150 °C.
EDA / CAD Models |