onsemiNCT275BFCT2GTemperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire) 6-Pin WLCSP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.36 mm |
Package Width | 0.85 mm |
Package Length | 1.36 mm |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
6 | |
Lead Shape | Ball |
Double up your sensor needs by using this NCT275BFCT2G temperature and humidity sensor from ON Semiconductor.
EDA / CAD Models |