onsemiNCT72DMTR2GTemperature and Humidity Sensors
Temp Sensor Analog Serial (2-Wire) 8-Pin WDFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | WDFN |
| 8 |
Ideal for reading ambient conditions this NCT72DMTR2G temperature and humidity sensor manufactured by ON Semiconductor belongs in your design. It has an analog output. This device has a minimum operating supply voltage of 2.8 V and a maximum of 3.6 V. This part has a maximum operating temperature of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
