onsemiNCT75DMR2GTemperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire) 8-Pin Micro T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | Micro |
8 | |
Lead Shape | Gull-wing |
This NCT75DMR2G temperature and humidity sensor from ON Semiconductor can provide two different sets of data for your processing needs. It has a digital output. This part has a resolution of 12 bit. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |