onsemi NCV1063AD100R2G AC to DC Switching Converters
AC to DC Switching Converter Off-Line Switcher/SMPS Controller 7.2V 100kHz T/R 16-Pin SOIC Automotive AEC-Q100
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Off-Line Switcher|SMPS Controller | |
8.4 | |
9.5 | |
6.7 | |
7 | |
7.2 | |
1.07(Typ) | |
100(Typ) | |
Yes | |
-40 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
