onsemiNCV1117DT15RKGLinear Regulators
LDO Regulator Pos 1.5V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
1.5 | |
1(Min) | |
20 | |
1.15@500mA|1.1@100mA|1.2@800mA | |
0.3mV(Typ) | |
2.3mV(Typ) | |
10 | |
67°C/W | |
6°C/W | |
Current Limit|Safe Area Protection|Thermal Shutdown Protection | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.38(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
Control the voltage level of your circuit with this LDO NCV1117DT15RKG linear regulator from ON Semiconductor. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.95@100mA|1.01@500mA|1.07@800mA V. This voltage regulation device's single output can produce a current up to 1(Typ) A. Supply your circuit with sufficient power by implementing this, which does not exceed 20 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. A load regulation of 2.3mV(Typ) and line regulation of 0.3mV(Typ) is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |