onsemiNCV1117DT50RKGLinear Regulators

LDO Regulator Pos 5V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R

Keep calm and stay stable by implementing this LDO NCV1117DT50RKG linear regulator developed by ON Semiconductor. Its typical dropout voltage at current is 0.95@100mA|1.01@500mA|1.07@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1(Typ) A. By working with a maximum input voltage of 20 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 6.7mV(Typ) and line regulation of 0.9mV(Typ) a constant current can be produced at the output of your circuit. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Total In Stock: 4,438 parts

Regional Inventory: 1,938

    Total$0.36Price for 1

    1,938 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      1938
      Country Of origin:
      Malaysia
         
      • Price: $0.3629
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,938 parts
      • Price: $0.3629
    • (2500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2435+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,500 parts
      • Price: $0.2839