onsemiNCV2002SN1T1GOperational Amplifiers - Op Amps
Op Amp Single GP R-R I/O ±3.5V 6-Pin TSOP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
General Purpose Amplifier | |
General Purpose Amplifier | |
1 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
6@±2.5V | |
±0.45 | |
±3 | |
±3.5 | |
0.00001@±2.5V | |
1@±2.5V@-40C to 125C | |
86 | |
Dual | |
340 | |
1.2@±2.5V | |
100@±2.5V | |
92.04 | |
60 | |
60 | |
60 to 65 | |
0.9 | |
Yes | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSOP |
6 | |
Lead Shape | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier NCV2002SN1T1G OP amp from ON Semiconductor produces a large amount of gain. Its maximum power dissipation is 340 mW. Its typical dual supply voltage is ±3 V, with a minimum of ±0.45 V and maximum of ±3.5 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses dual power supplies. It has a single channel per chip. This device utilizes CMOS technology.
EDA / CAD Models |