EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | Yes |
PPAP | Yes |
Type | Low Power Amplifier |
Manufacturer Type | Low Power Amplifier |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Input/Output |
Process Technology | CMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 3.5@5.5V |
Minimum Single Supply Voltage (V) | 1.8 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Input Offset Current (uA) | 0.0011@5.5V@-40C to 125C |
Typical Input Bias Current (uA) | 0.000001@5.5V |
Maximum Input Bias Current (uA) | 0.0015@5.5V@-40C to 125C |
Maximum Quiescent Current (mA) | 0.14(Typ)@5.5V |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 200 |
Typical Slew Rate (V/us) | 1.2@5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 20@5.5V |
Typical Voltage Gain (dB) | 120 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.3@5.5V |
Minimum PSRR (dB) | 67 |
Minimum CMRR (dB) | 55 |
Minimum CMRR Range (dB) | 50 to 60 |
Typical Gain Bandwidth Product (MHz) | 3 |
Typical Settling Time (ns) | 3100 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-88A |
Pin Count | 5 |
Lead Shape | Gull-wing |