onsemiNCV20082DMR2GOperational Amplifiers - Op Amps
Op Amp Dual GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin Micro T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | Micro |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |