EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | Yes |
PPAP | Yes |
Type | General Purpose Amplifier |
Manufacturer Type | General Purpose Amplifier |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Output |
Maximum Input Offset Voltage (mV) | 0.95@36V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|3|5|9 |
Maximum Single Supply Voltage (V) | 36 |
Maximum Input Offset Current (uA) | 0.00006@36V |
Maximum Input Bias Current (uA) | 0.00006@36V |
Typical Output Current (mA) | 28@36V |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 200 |
Typical Slew Rate (V/us) | 4@36V |
Typical Input Noise Voltage Density (nV/rtHz) | 20@36V |
Typical Voltage Gain (dB) | 145 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.03@36V |
Minimum PSRR (dB) | 125 |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 75 to 109 |
Typical Gain Bandwidth Product (MHz) | 3 |
Typical Settling Time (ns) | 20000 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSOP |
Pin Count | 5 |