onsemi NCV21914DR2G Operational Amplifiers - Op Amps
Op Amp Quad Precision Amplifier R-R O/P 36V Automotive AEC-Q100 14-Pin SOIC N T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Precision Amplifier | |
Precision Amplifier | |
4 | |
Rail to Rail Output | |
CMOS | |
CMOS | |
0.025@36V | |
4 | |
12|15|18|24|28|5|9 | |
36 | |
0.0005@36V | |
0.0001@36V | |
0.0005@36V | |
2.28@36V | |
16 | |
Single | |
1.6@36V | |
22@36V | |
150 | |
0.1@36V | |
130 | |
120 | |
>=115 | |
2 | |
45000 | |
No | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
