EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | Yes |
PPAP | Yes |
Function | Speaker |
Amplifier Type | Class-AB |
Typical Gain Bandwidth Product (MHz) | 12 |
THDN | 0.1%@0.25W@8Ohm|0.2%@1W@8Ohm |
Output Signal Type | Differential |
Output Type | 1-Channel Mono |
Maximum Output Current (mA) | 350(Typ)@5V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 20@5.5V |
Minimum Load Resistance (Ohm) | 4 |
Power Supply Type | Single |
Typical Output Power x Channels @ Load (W) | 1.5x1@4Ohm |
Packaging | Tape and Reel |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |