EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.33.00.01 |
Automotive | Yes |
PPAP | Yes |
Function | Speaker |
Amplifier Type | Class-D |
THDN | 0.05%@8Ohm@0.25W |
Output Signal Type | Differential |
Output Type | 1-Channel Mono |
Maximum Output Current (mA) | 1500 |
Minimum Single Supply Voltage (V) | 2.5 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Quiescent Current (mA) | 4.6@5.5V@-40C to 85C |
Minimum Load Resistance (Ohm) | 4 |
Power Supply Type | Single |
Typical Output Power x Channels @ Load (W) | 2.19x1@4Ohm |
Packaging | Tape and Reel |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 0.5 mm |
Package Width | 0.47 mm |
Package Length | 2.2 mm |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | UDFN |
Pin Count | 8 |
Lead Shape | No Lead |