onsemiNCV2901DTBR2GLinear Comparators

Comparator Quad ±18V/36V Automotive AEC-Q100 14-Pin TSSOP W T/R

Find out the larger of two input signals with this electronic NCV2901DTBR2G comparator circuit from ON Semiconductor. Its maximum power dissipation is 1000 mW. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±18 V. This comparator has a temperature range of -40 °C to 125 °C. This device utilizes bipolar technology. It has 4 channels per chip. This device uses one or two power supplies.

No Stock Available

Quantity Increments of 2500 Minimum 5000
  • Manufacturer Lead Time:
    7 weeks
    • Price: $0.1838
    1. 5000+$0.1838
    2. 7500+$0.1819
    3. 12500+$0.1806