EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8542.31.00.30 |
Automotive | Yes |
PPAP | Yes |
Number of Outputs | 1 |
Topology | Step Down |
Output Voltage (V) | 0.6(Min) |
Maximum Output Current (A) | 0.13 |
Maximum Switching Frequency (kHz) | 350 |
Minimum Input Voltage (V) | 4.7 |
Maximum Input Voltage (V) | 28 |
Operating Supply Voltage (V) | 4.7 to 28 |
Maximum Supply Current (mA) | 11 |
Control Method | PWM |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 140 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |
Looking for a step up or step down in voltage within a DC circuit, look no further: this synchronous buck /pwm dc to dc controller NCV3020ADR2G DC voltage controller from ON Semiconductor will adjust the voltage properly. Its output produces a current of 0.13(Max) A. This DC voltage controller has single output. With an output that has a voltage of 0.6(Min) V, this is power management at its best. This DC voltage controller has an input voltage of 4.7 to 28 V. This part offers a switching frequency of 350 kHz in order to work properly. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 140 °C.