EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Number of Outputs | 1 |
Topology | Step Down |
Output Voltage (V) | 0.6(Min) |
Maximum Output Current (A) | 0.13 |
Maximum Switching Frequency (kHz) | 650 |
Minimum Input Voltage (V) | 4.7 |
Maximum Input Voltage (V) | 28 |
Operating Supply Voltage (V) | 4.7 to 28 |
Maximum Supply Current (mA) | 13 |
Control Method | PWM |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 140 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |